AQY412SX | |
---|---|
DigiKey Part Number | 255-6088-2-ND - Tape & Reel (TR) 255-6088-1-ND - Cut Tape (CT) 255-6088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY412SX |
Description | SSR RELAY SPST-NC 500MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AQY412SX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.53000 | ¥48.53 |
10 | ¥45.49400 | ¥454.94 |
25 | ¥40.44200 | ¥1,011.05 |
50 | ¥38.42020 | ¥1,921.01 |
100 | ¥36.39750 | ¥3,639.75 |
250 | ¥32.35312 | ¥8,088.28 |
500 | ¥30.33102 | ¥15,165.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.30903 | ¥28,309.03 |
3,000 | ¥27.80353 | ¥83,410.59 |