LTC2865IMSE#PBF | |
---|---|
DigiKey Part Number | LTC2865IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2865IMSE#PBF |
Description | IC TRANSCEIVER FULL 1/1 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2865IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.99000 | ¥45.99 |
10 | ¥41.28200 | ¥412.82 |
37 | ¥39.02514 | ¥1,443.93 |
111 | ¥33.82108 | ¥3,754.14 |
259 | ¥32.08668 | ¥8,310.45 |
518 | ¥28.79139 | ¥14,913.94 |
1,036 | ¥24.28188 | ¥25,156.03 |
2,516 | ¥23.06776 | ¥58,038.48 |