TLP3546A(TP1,F

DigiKey Part Number
264-TLP3546A(TP1FTR-ND - Tape & Reel (TR)
264-TLP3546A(TP1FCT-ND - Cut Tape (CT)
264-TLP3546A(TP1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3546A(TP1,F
Description
SSR RELAY SPST-NO 3.5A 0-100V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
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
Circuit
Output Type
AC, DC
Voltage - Input
1.64VDC
Voltage - Load
0 V ~ 100 V
Load Current
3.5 A
On-State Resistance (Max)
80 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
CSA, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.75000¥35.75
10¥31.23100¥312.31
25¥29.59680¥739.92
50¥28.41680¥1,420.84
100¥27.28340¥2,728.34
250¥25.85432¥6,463.58
500¥24.82282¥12,411.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥23.27191¥34,907.86
3,000¥22.34360¥67,030.80
Manufacturers Standard Package