TLP3546A(F | |
---|---|
DigiKey Part Number | TLP3546A(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3546A(F |
Description | SSR RELAY SPST-NO 3.5A 0-100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3546A(F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 3.5 A | |
On-State Resistance (Max) | 80 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.75000 | ¥35.75 |
10 | ¥31.23100 | ¥312.31 |
25 | ¥29.59680 | ¥739.92 |
50 | ¥28.41680 | ¥1,420.84 |
100 | ¥27.28340 | ¥2,728.34 |
250 | ¥25.85432 | ¥6,463.58 |
500 | ¥24.82282 | ¥12,411.41 |
1,000 | ¥23.83273 | ¥23,832.73 |