AQY206GV1Y | |
---|---|
DigiKey Part Number | 255-AQY206GV1YTR-ND - Tape & Reel (TR) 255-AQY206GV1YCT-ND - Cut Tape (CT) 255-AQY206GV1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY206GV1Y |
Description | RELAY PHOTOMOS 600V 0.150A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.47 ~ 1.7VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.79000 | ¥141.79 |
10 | ¥126.04200 | ¥1,260.42 |
25 | ¥119.73920 | ¥2,993.48 |
50 | ¥113.43680 | ¥5,671.84 |
100 | ¥107.13430 | ¥10,713.43 |
250 | ¥97.68104 | ¥24,420.26 |
500 | ¥91.37920 | ¥45,689.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥77.99515 | ¥77,995.15 |