AQV216SX | |
---|---|
DigiKey Part Number | 255-3872-2-ND - Tape & Reel (TR) 255-3872-1-ND - Cut Tape (CT) 255-3872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV216SX |
Description | SSR RELAY SPST-NO 40MA 0-600V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV216SX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 40 mA | |
On-State Resistance (Max) | 120 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥37.78000 | ¥377.80 |
25 | ¥33.58120 | ¥839.53 |
50 | ¥31.90260 | ¥1,595.13 |
100 | ¥30.22320 | ¥3,022.32 |
250 | ¥26.86496 | ¥6,716.24 |
500 | ¥25.18588 | ¥12,592.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.50682 | ¥23,506.82 |
3,000 | ¥23.08705 | ¥69,261.15 |