Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,475 In Stock | 1 : ¥141.79000 Cut Tape (CT) 1,000 : ¥77.99515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.47 ~ 1.7VDC | 0 V ~ 600 V | 150 mA | 15 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | BSI, cURus | - | - | |||
134,250 In Stock | 1 : ¥14.12000 Cut Tape (CT) 1,000 : ¥8.21475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.21VDC | 0 V ~ 600 V | 600 mA | - | Gull Wing | -30°C ~ 85°C | 8-SMD (0.300", 7.62mm), 7 Leads | 8-SMD | cURus, VDE | - | - |