CPC1976Y | |
---|---|
DigiKey Part Number | 5656-CPC1976Y-ND |
Manufacturer | |
Manufacturer Product Number | CPC1976Y |
Description | SSR RELAY SPST-NO 2A 20-240V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 20 V ~ 240 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.95000 | ¥34.95 |
10 | ¥32.75900 | ¥327.59 |
25 | ¥29.11760 | ¥727.94 |
50 | ¥27.66240 | ¥1,383.12 |
100 | ¥26.20630 | ¥2,620.63 |
250 | ¥23.29436 | ¥5,823.59 |
500 | ¥21.83850 | ¥10,919.25 |
1,000 | ¥20.38262 | ¥20,382.62 |