3.0SMC30A | |
---|---|
DigiKey Part Number | 18-3.0SMC30ATR-ND - Tape & Reel (TR) 18-3.0SMC30ACT-ND - Cut Tape (CT) 18-3.0SMC30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMC30A |
Description | TVS DIODE 30VWM 62VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62V Clamp 420A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 62V | |
Current - Peak Pulse (10/1000µs) | 420A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.09000 | ¥50.90 |
100 | ¥3.52120 | ¥352.12 |
500 | ¥2.94240 | ¥1,471.20 |
1,000 | ¥2.50415 | ¥2,504.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.23028 | ¥6,690.84 |
6,000 | ¥2.11289 | ¥12,677.34 |
9,000 | ¥1.95638 | ¥17,607.42 |
30,000 | ¥1.92507 | ¥57,752.10 |