CPC1976YX6 | |
---|---|
DigiKey Part Number | CPC1976YX6-ND |
Manufacturer | |
Manufacturer Product Number | CPC1976YX6 |
Description | SSR RELAY SPST-NO 2A 20-240V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPC1976YX6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 20 V ~ 240 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.57000 | ¥46.57 |
10 | ¥43.67300 | ¥436.73 |
25 | ¥38.81720 | ¥970.43 |
50 | ¥36.87600 | ¥1,843.80 |
100 | ¥34.93550 | ¥3,493.55 |
250 | ¥31.05392 | ¥7,763.48 |
500 | ¥29.11304 | ¥14,556.52 |
1,000 | ¥27.17218 | ¥27,172.18 |