SSM3J377R,LF | |
---|---|
DigiKey Part Number | SSM3J377RLFTR-ND - Tape & Reel (TR) SSM3J377RLFCT-ND - Cut Tape (CT) SSM3J377RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J377R,LF |
Description | MOSFET P-CH 20V 3.9A SOT23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.9A (Ta) 1W (Ta) Surface Mount SOT-23F |
EDA/CAD Models | SSM3J377R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 93mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥1.10090 | ¥110.09 |
500 | ¥0.89782 | ¥448.91 |
1,000 | ¥0.66614 | ¥666.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56046 | ¥1,681.38 |
6,000 | ¥0.53584 | ¥3,215.04 |
9,000 | ¥0.46343 | ¥4,170.87 |
30,000 | ¥0.45474 | ¥13,642.20 |
75,000 | ¥0.37653 | ¥28,239.75 |
150,000 | ¥0.37074 | ¥55,611.00 |