Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
321 In Stock | 1 : ¥232.84000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 3 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
78 In Stock | 1 : ¥487.76000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 25 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UL | - | - | |||
173 In Stock | 1 : ¥552.66000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3 ~ 32VDC | 3 V ~ 60 V | 10 A | - | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
27 In Stock | 1 : ¥1,597.73000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 0 V ~ 60 V | 100 A | 5 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
15 In Stock | 1 : ¥955.95000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 500 V | 7 A | 800 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - |