AQY214SX | |
---|---|
DigiKey Part Number | 255-AQY214SXTR-ND - Tape & Reel (TR) 255-AQY214SXCT-ND - Cut Tape (CT) 255-AQY214SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY214SX |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY214SX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.07000 | ¥17.07 |
10 | ¥16.01700 | ¥160.17 |
25 | ¥14.23680 | ¥355.92 |
50 | ¥13.52380 | ¥676.19 |
100 | ¥12.81220 | ¥1,281.22 |
250 | ¥11.38888 | ¥2,847.22 |
500 | ¥10.67702 | ¥5,338.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.96517 | ¥9,965.17 |
3,000 | ¥9.78724 | ¥29,361.72 |
5,000 | ¥9.60930 | ¥48,046.50 |