C226STR

DigiKey Part Number
306-1417-2-ND - Tape & Reel (TR)
306-1417-1-ND - Cut Tape (CT)
306-1417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C226STR
Description
SSR RELAY SPST-NO 2A 0-40V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
C226STR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.37VDC
Voltage - Load
0 V ~ 40 V
Load Current
2 A
On-State Resistance (Max)
85 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.79000¥38.79
10¥36.36100¥363.61
25¥32.32120¥808.03
50¥30.70320¥1,535.16
100¥29.08710¥2,908.71
250¥25.85540¥6,463.85
500¥24.23934¥12,119.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.62346¥22,623.46
3,000¥22.21948¥66,658.44
Manufacturers Standard Package