G3VM-61VY3(TR05) | |
---|---|
DigiKey Part Number | Z10318TR-ND - Tape & Reel (TR) Z10318CT-ND - Cut Tape (CT) Z10318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61VY3(TR05) |
Description | SSR RELAY SPST-NO 700MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61VY3(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥13.20200 | ¥132.02 |
25 | ¥11.73440 | ¥293.36 |
50 | ¥11.14960 | ¥557.48 |
100 | ¥10.56240 | ¥1,056.24 |
250 | ¥9.38884 | ¥2,347.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.80212 | ¥4,401.06 |
1,000 | ¥8.21522 | ¥8,215.22 |
2,500 | ¥8.06853 | ¥20,171.33 |
5,000 | ¥7.92183 | ¥39,609.15 |