009175002001006 | |
---|---|
DigiKey Part Number | 478-4515-2-ND - Tape & Reel (TR) 478-4515-1-ND - Cut Tape (CT) 478-4515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009175002001006 |
Description | CONN SSL IDC CONT 26-28AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26-28 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Wire Gauge | 26-28 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 1A per Contact | |
Mating Cycles | 3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.59100 | ¥55.91 |
100 | ¥4.61140 | ¥461.14 |
500 | ¥4.00984 | ¥2,004.92 |
1,000 | ¥3.30814 | ¥3,308.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.20790 | ¥6,415.80 |
4,000 | ¥3.00742 | ¥12,029.68 |
6,000 | ¥2.90716 | ¥17,442.96 |
10,000 | ¥2.70667 | ¥27,066.70 |
14,000 | ¥2.66657 | ¥37,331.98 |