Soldering Irons, Tweezers, Handles

Results: 5
Type
IronIron, Hot AirTweezers, Desoldering
Tip Temperature
100°F ~ 1000°F (50°C ~ 550°C)200°F ~ 850°F (100°C ~ 450°C)-
Tip Type
F, R, D, QRTW2XNTAXTB
Workstand
-Not IncludedWDH10TWMRTH
Tip Diameter
0.02" (0.5mm)0.03" (0.8mm)0.09" (2.4mm)0.12" (3.0mm)
Power (Watts)
65W80W120W200W
Features
Auto Off, ESD Safe, StandbyErgonomic, ESD SafeESD SafeESD Safe, Motion Sensing
Voltage - Input
12V24V-
For Use With/Related Products
W2M, WD1M, WD2, WRWR3M, WR3ME, WD"M" SeriesWX SeriesWX1, WX2, WXA2, WXD2WXA2
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Tip Temperature
Tip Type
Workstand
Tip Diameter
Power (Watts)
Features
Includes
Voltage - Input
Input Connector
Region Utilized
For Use With/Related Products
0052921199
T0052921199N
SOLDERING IRON 65W 24V
Apex Tool Group
41
In Stock
1 : ¥2,395.47000
Box
Box
Active
Iron
200°F ~ 850°F (100°C ~ 450°C)
XNTA
Not Included
0.02" (0.5mm)
65W
ESD Safe
-
24V
-
-
WX1, WX2, WXA2, WXD2
0051317799
T0051317799N
DESOLDERING TWEEZERS 80W 12V
Apex Tool Group
3
In Stock
1 : ¥2,553.79000
Box
Box
Active
Tweezers, Desoldering
-
RTW2
Not Included
0.03" (0.8mm)
80W
ESD Safe, Motion Sensing
-
12V
-
-
WX Series
0051317399
T0051317399N
DESOLDERING TWEEZERS 80W 12V
Apex Tool Group
8
In Stock
1 : ¥4,054.04000
Box
Box
Active
Tweezers, Desoldering
-
RTW2
WMRTH
0.03" (0.8mm)
80W
Auto Off, ESD Safe, Standby
-
12V
-
-
WR3M, WR3ME, WD"M" Series
T0052711999
T0052711999N
SOLDERING IRON HOT AIR 200W 24V
Apex Tool Group
3
In Stock
1 : ¥3,950.74000
Box
Box
Active
Iron, Hot Air
100°F ~ 1000°F (50°C ~ 550°C)
F, R, D, Q
-
0.12" (3.0mm)
200W
Ergonomic, ESD Safe
-
24V
-
-
WXA2
0052919499
T0052919499N
SOLDERING IRON 120W
Apex Tool Group
1
In Stock
1 : ¥3,637.90000
Box
Box
Active
Iron
200°F ~ 850°F (100°C ~ 450°C)
XTB
WDH10T
0.09" (2.4mm)
120W
ESD Safe
-
-
-
-
W2M, WD1M, WD2, WR
Showing
of 5

Soldering Irons, Tweezers, Handles


Products in this family are handpieces, tools that are held in the hand during manual electronic assembly and rework processes. Depending on the particular tool system, they may comprise a complete functional tool integrating thermal controls and end effectors (tips), or they may be components of systems in which these other components are available and catalogued separately.