Solder Sleeve

Results: 1,453
Manufacturer
Alpha WireTE Connectivity Aerospace, Defense and MarineTE Connectivity AMP ConnectorsTE Connectivity Deutsch ConnectorsTE Connectivity Raychem Cable Protection
Series
-FIT®-SLVSolderPakSolderPak, SolderSleeve D-128SolderPak, SolderSleeve D-704SolderShieldSolderShield B-070SolderShield D-150SolderSleeveSolderSleeve B-003SolderSleeve B-004SolderSleeve B-005
Packaging
-BagBoxBulkSpool
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
-Wire to ConnectorWire to PCBWire to PinWire to WireWire to Wire/Pin
Diameter
0.015" (0.38mm), 0.080" (2.03mm)0.020" (0.51mm), 0.030" (0.76mm)0.020" (0.51mm), 0.115" (2.92mm)0.023" (0.58mm)0.024" (0.61mm)0.025" (0.64mm)0.025" (0.64mm), 0.068" (1.73mm)0.026" (0.66mm)0.026" (0.66mm), 0.030" (0.76mm)0.026" (0.66mm), 0.070" (1.78mm)0.027" (0.69mm), 0.065" (1.65mm)0.028" (0.71mm), 0.092" (2.34mm)
Length
0.094" (2.40mm)0.165" (4.19mm)0.170" (4.32mm)0.175" (4.45mm)0.180" (4.57mm)0.185" (4.70mm)0.200" (5.08mm)0.240" (6.10mm)0.250" (6.35mm)0.280" (7.11mm)0.325" (8.26mm)0.330" (8.38mm)
Color
-BlackClearNaturalTransparentTransparent - BlueTransparent - ClearTransparent - Gray
Features
2 Part2 Part, Immersion Resistant2 Part, Pre-Installed Lead Wire-Environment ResistantEnvironment Resistant, Immersion ResistantEnvironment Resistant, Immersion Resistant, Pre-Installed Lead WireEnvironment Resistant, Pre-Installed BraidEnvironment Resistant, Pre-Installed Lead WireImmersion ResistantImmersion Resistant, Pre-Installed BraidImmersion Resistant, Pre-Installed Lead WirePre-Installed BraidPre-Installed Lead Wire
Stocking Options
Environmental Options
Media
Marketplace Product
1,453Results

Showing
of 1,453
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Diameter
Length
Color
Features
2,752
In Stock
1 : ¥52.71000
Bulk
Bulk
Active
Wire to Wire
0.170" (4.32mm), 0.195" (4.95mm)
0.650" (16.51mm)
Transparent - Blue
Environment Resistant, Pre-Installed Braid
5,122
In Stock
1 : ¥54.51000
Bulk
Bulk
Active
Wire to Wire
0.105" (2.67mm), 0.140" (3.56mm)
0.650" (16.51mm)
Transparent - Blue
Environment Resistant, Pre-Installed Braid
599
In Stock
1 : ¥87.52000
Bulk
Bulk
Active
Wire to Pin
0.175" (4.45mm)
1.180" (29.97mm)
Transparent - Blue
Pre-Installed Lead Wire
413
In Stock
1 : ¥87.52000
Bulk
Bulk
Active
Wire to Pin
0.175" (4.45mm)
1.180" (29.97mm)
Transparent - Blue
Pre-Installed Lead Wire
1,014
In Stock
1 : ¥16.99000
Box
Box
Active
Wire to Wire
0.050" (1.27mm), 0.060" (1.52mm)
0.730" (18.54mm)
Transparent - Blue
-
2,499
In Stock
1 : ¥18.96000
Bulk
Bulk
Active
Wire to Wire
0.340" (8.64mm)
1.655" (42.04mm)
Clear
-
3,235
In Stock
1 : ¥19.70000
Bulk
Bulk
Active
Wire to Wire
0.235" (5.97mm)
1.655" (42.04mm)
Transparent - Clear
-
8,729
In Stock
1 : ¥24.88000
Bulk
Bulk
Active
Wire to Wire
0.235" (5.97mm)
1.655" (42.04mm)
Clear
Pre-Installed Lead Wire
3,157
In Stock
1 : ¥25.04000
Bulk
Bulk
Active
Wire to Wire
0.343" (8.71mm), 0.362" (9.19mm)
1.398" (35.52mm)
Clear
-
2,886
In Stock
1 : ¥25.53000
Bulk
Bulk
Active
Wire to Wire
0.170" (4.32mm), 0.200" (5.08mm)
0.650" (16.51mm)
Transparent - Blue
Environment Resistant, Pre-Installed Lead Wire
550
In Stock
1 : ¥26.52000
Bulk
Bulk
Active
Wire to Pin
0.175" (4.45mm)
1.180" (29.97mm)
Transparent - Blue
Pre-Installed Lead Wire
1,998
In Stock
1 : ¥26.76000
Bulk
Bulk
Active
Wire to Wire
0.275" (6.99mm)
1.655" (42.04mm)
Clear
Pre-Installed Lead Wire
1,438
In Stock
1 : ¥31.28000
Bulk
Bulk
Active
Wire to Wire
0.169" (4.29mm), 0.189" (4.80mm)
1.154" (29.30mm)
Clear
Pre-Installed Lead Wire
1,500
In Stock
1 : ¥32.10000
Bulk
Bulk
Active
Wire to Wire
0.098" (2.49mm), 0.118" (3.00mm)
0.728" (18.50mm)
Clear
-
1,243
In Stock
1 : ¥35.30000
Bulk
Bulk
Active
Wire to Wire
0.512" (13.00mm), 0.594" (15.09mm)
1.791" (45.50mm)
Clear
-
600
In Stock
1 : ¥37.52000
Bulk
Bulk
Active
Wire to Wire
0.275" (6.99mm)
1.299" (33.00mm)
Clear
Pre-Installed Lead Wire
788
In Stock
1 : ¥39.82000
Bulk
Bulk
Active
Wire to Wire
0.105" (2.67mm), 0.145" (3.68mm)
0.650" (16.50mm)
Transparent - Blue
Environment Resistant, Immersion Resistant
25,149
In Stock
1 : ¥43.10000
Bulk
Bulk
Active
Wire to Wire
0.425" (10.80mm), 0.453" (11.51mm)
1.398" (35.52mm)
Clear
-
1,053
In Stock
1 : ¥51.15000
Box
Box
Active
Wire to Wire
0.194" (4.93mm), 0.233" (5.92mm)
0.906" (23.01mm)
Transparent - Blue
Immersion Resistant
1,013
In Stock
1 : ¥55.33000
Box
Box
Active
Wire to Wire
0.248" (6.30mm), 0.284" (7.21mm)
0.945" (24.00mm)
Transparent - Blue
Immersion Resistant
373
In Stock
1 : ¥56.16000
Bulk
Bulk
Active
Wire to Pin
0.250" (6.35mm)
1.260" (32.00mm)
Transparent - Blue
Pre-Installed Lead Wire
1,281
In Stock
1 : ¥57.14000
Bulk
Bulk
Active
Wire to Wire
0.175" (4.45mm)
0.827" (21.00mm)
Clear
Pre-Installed Lead Wire
5,060
In Stock
1 : ¥64.36000
Bulk
Bulk
Active
Wire to Pin
0.135" (3.43mm)
1.100" (27.94mm)
Transparent - Blue
Pre-Installed Lead Wire
0
In Stock
Check Lead Time
1 : ¥91.95000
Bulk
Bulk
Active
Wire to Wire
0.425" (10.80mm), 0.457" (11.61mm)
1.240" (31.50mm)
Transparent - Clear
-
109
In Stock
1 : ¥362.87000
Bulk
Bulk
Active
Wire to Wire
0.197" (5.00mm)
4.170" (105.92mm)
Transparent - Blue
Environment Resistant
Showing
of 1,453

Solder Sleeve


Solder Sleeves are small, hollow pieces of heat shrinkable tubing that have rings of solder incorporated into them. As they are heated, the tubing shrinks making a mechanical bond between the wires inserted into them. At the same time, the solder melts forming an electrical connection, securely splicing wires together. Coming in a variety of diameters and lengths with special features such as environmental resistances and pre-installed lead wires, solder sleeves are suitable for a wide range of wire sizes and applications.