S01-8-R | |
---|---|
DigiKey Part Number | 844-S01-8-R-ND |
Manufacturer | |
Manufacturer Product Number | S01-8-R |
Description | SLDR SLV WIRE-WIRE 0.248/0.284" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.248" (6.30mm), 0.284" (7.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.248" (6.30mm), 0.284" (7.21mm) | |
Length | 0.945" (24.00mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.33000 | ¥55.33 |
10 | ¥50.02200 | ¥500.22 |
25 | ¥47.25560 | ¥1,181.39 |
50 | ¥46.10300 | ¥2,305.15 |
100 | ¥43.79770 | ¥4,379.77 |
250 | ¥39.18768 | ¥9,796.92 |
500 | ¥36.88238 | ¥18,441.19 |
1,000 | ¥32.27208 | ¥32,272.08 |
2,500 | ¥30.65850 | ¥76,646.25 |