Solar Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Power (Watts) - Max | Current @ Pmpp | Voltage @ Pmpp | Current - Short Circuit (Isc) | Type | Voltage - Open Circuit | Operating Temperature | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,152 In Stock | 1 : ¥53.56000 Tray | Tray | Active | 184 mW | 55.1 mA | 3.35 V | 58.6 mA | Monocrystalline | 4.15 V | -40°C ~ 90°C | Cells | 1.654" L x 0.906" W x 0.083" H (42.00mm x 23.00mm x 2.10mm) | |||
1,275 In Stock | 1 : ¥58.74000 Tray | Tray | Active | 154.3 mW | 27.7 mA | 5.58 V | 29.5 mA | Monocrystalline | 6.91 V | -40°C ~ 90°C | Cells | 0.945" L x 1.417" W x 0.071" H (24.00mm x 36.00mm x 1.80mm) | |||
195 In Stock | 1 : ¥16.15000 Bag | Bag | Active | - | 7 µA | 1.5 V | - | Amorphous | 2.8 V | -20°C ~ 60°C | Cells | 0.669" Dia x 0.007" L (17.00mm x 0.18mm) | |||
101 In Stock | 1 : ¥437.62000 Bulk | Bulk | Active | 15 W | - | - | - | Monocrystalline | - | -40°C ~ 85°C | Cell (36) | - | |||
67 In Stock | 1 : ¥52.62000 Bulk | - | Bulk | Active | 330 mW | 130 mA | 2.43 V | 150 mA | Photovoltaic | 2.84 V | -40°C ~ 85°C | Cells | 2.047" L x 2.047" W x 0.114" H (52.00mm x 52.00mm x 2.90mm) | ||
54 In Stock | 1 : ¥86.03000 Bulk | - | Bulk | Active | 640 mW | 110 mA | 6.07 V | 120 mA | Photovoltaic | 7.09 V | -40°C ~ 85°C | Cells | 2.598" L x 2.598" W x 0.114" H (66.00mm x 66.00mm x 2.90mm) | ||
29 In Stock | 1 : ¥133.89000 Bulk | - | Bulk | Active | 1.22 W | 200 mA | 6.07 V | 220 mA | Photovoltaic | 7.09 V | -40°C ~ 85°C | Cells | 4.449" L x 2.598" W x 0.114" H (113.00mm x 66.00mm x 2.90mm) | ||
7 In Stock | 1 : ¥240.40000 Bag | - | Bag | Active | 1 W | 200 mA | 5 V | - | Photovoltaic | - | - | Cells | 4.331" L x 4.331" W x 0.118" H (110.00mm x 110.00mm x 3.00mm) | ||
0 In Stock Check Lead Time | 1 : ¥63.25000 Bulk | - | Bulk | Active | 300 mW | - | 5 V | - | Monocrystalline | - | - | Cells | 2.047" L x 2.047" W x 0.142" H (52.00mm x 52.00mm x 3.60mm) |