KXOB25-02X8F-TR | |
---|---|
DigiKey Part Number | KXOB25-02X8FTR-ND - Tape & Reel (TR) KXOB25-02X8FCT-ND - Cut Tape (CT) KXOB25-02X8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB25-02X8F-TR |
Description | MONOCRYS SOLAR CELL 26.3MW 5.53V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 26.3 mW 5.53 V |
Datasheet | Datasheet |
EDA/CAD Models | KXOB25-02X8F-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 26.3 mW | |
Current @ Pmpp | 5.9 mA | |
Voltage @ Pmpp | 4.46 V | |
Current - Short Circuit (Isc) | 6.3 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 5.53 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.97000 | ¥27.97 |
10 | ¥23.72700 | ¥237.27 |
50 | ¥21.18680 | ¥1,059.34 |
100 | ¥20.09690 | ¥2,009.69 |
250 | ¥18.88632 | ¥4,721.58 |
500 | ¥17.91768 | ¥8,958.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.91774 | ¥44,794.35 |