224-1275-00-0602J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Aries Electronics
In Stock: 85
Unit Price: ¥109.44000
Datasheet

224-1275-00-0602J

DigiKey Part Number
3M2402-ND
Manufacturer
Manufacturer Product Number
224-1275-00-0602J
Description
CONN IC DIP SOCKET ZIF 24POS GLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing Socket Gold Connector
Datasheet
 Datasheet
EDA/CAD Models
224-1275-00-0602J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Active
Type
DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
24 (2 x 12)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Connector
Features
Closed Frame
Termination
Press-Fit
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polysulfone (PSU), Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.110" (2.78mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥201.47000¥201.47
10¥176.39600¥1,763.96
30¥168.77167¥5,063.15
50¥163.32740¥8,166.37
100¥157.88360¥15,788.36
250¥149.17248¥37,293.12
500¥144.81718¥72,408.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.