224-1275-29-0602J | |
---|---|
DigiKey Part Number | 3M5019-ND |
Manufacturer | |
Manufacturer Product Number | 224-1275-29-0602J |
Description | RECEPTACLE DIP SOCKET 24POS .6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IC Socket Adapter DIP, 0.6" (15.24mm) Row Spacing To DIP, 0.6" (15.24mm) Row Spacing Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | DIP, 0.6" (15.24mm) Row Spacing | |
Convert To (Adapter End) | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Pins | 24 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Housing Material | Polysulfone (PSU), Glass Filled | |
Board Material | - | |
Termination Post Length | 0.130" (3.30mm) | |
Material Flammability Rating | UL94 V-0 | |
Features | Closed Frame | |
Current Rating (Amps) | 1 A | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material - Mating | Beryllium Copper | |
Contact Material - Post | Beryllium Copper | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.94000 | ¥219.94 |
10 | ¥192.61800 | ¥1,926.18 |
30 | ¥184.29633 | ¥5,528.89 |
50 | ¥178.35140 | ¥8,917.57 |
100 | ¥172.40670 | ¥17,240.67 |
250 | ¥162.89436 | ¥40,723.59 |
500 | ¥158.13824 | ¥79,069.12 |