50950-0084N-002 | |
---|---|
DigiKey Part Number | 4294-50950-0084N-002TR-ND - Tape & Reel (TR) 4294-50950-0084N-002CT-ND - Cut Tape (CT) 4294-50950-0084N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50950-0084N-002 |
Description | 1.27MM PITCH WINBOND SOCKET CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 8 | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | - | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥11.19971 | ¥8,959.77 |
1,600 | ¥10.44806 | ¥16,716.90 |
2,400 | ¥10.04186 | ¥24,100.46 |
4,000 | ¥9.56297 | ¥38,251.88 |
5,600 | ¥9.26639 | ¥51,891.78 |
8,000 | ¥9.13341 | ¥73,067.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.33900 | ¥173.39 |
25 | ¥16.60360 | ¥415.09 |
50 | ¥16.23580 | ¥811.79 |
100 | ¥15.49760 | ¥1,549.76 |
250 | ¥14.02168 | ¥3,505.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥18.08600 | ¥180.86 |
25 | ¥16.28480 | ¥407.12 |
50 | ¥15.06500 | ¥753.25 |
100 | ¥13.95420 | ¥1,395.42 |
250 | ¥12.64048 | ¥3,160.12 |