50951-0084N-001 | |
---|---|
DigiKey Part Number | 4294-50951-0084N-001TR-ND - Tape & Reel (TR) 4294-50951-0084N-001CT-ND - Cut Tape (CT) 4294-50951-0084N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50951-0084N-001 |
Description | 1.27MM SPI ROM SOCKET CONN SMT S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Pos SIP Socket Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 8 | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | - | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥15.97600 | ¥159.76 |
25 | ¥15.29960 | ¥382.49 |
50 | ¥14.95820 | ¥747.91 |
100 | ¥14.27850 | ¥1,427.85 |
250 | ¥12.91896 | ¥3,229.74 |
500 | ¥11.89896 | ¥5,949.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.19904 | ¥10,199.04 |
2,000 | ¥9.85907 | ¥19,718.14 |
3,000 | ¥9.51910 | ¥28,557.30 |
5,000 | ¥9.04315 | ¥45,215.75 |