4848-6004-CP

DigiKey Part Number
3M5484-ND
Manufacturer
Manufacturer Product Number
4848-6004-CP
Description
CONN IC DIP SOCKET 48POS TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
48 (2 x 24)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
35.4µin (0.90µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
35.0µin (0.90µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Polyester, Glass Filled
Operating Temperature
-25°C ~ 85°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.82000¥11.82
16¥10.25688¥164.11
32¥9.82344¥314.35
56¥9.60393¥537.82
104¥9.16817¥953.49
256¥8.29480¥2,123.47
504¥7.64000¥3,850.56
1,000¥6.54855¥6,548.55
2,504¥6.11198¥15,304.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.