Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900 In Stock | 900 : ¥9.50789 Tape & Reel (TR) | Tape & Reel (TR) | Active | DPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 6 V | Standard | 2.00mm | Stainless Steel | Silver | Surface Mount | Gull Wing | - | -10°C ~ 60°C | |||
900 In Stock | 900 : ¥9.89857 Tape & Reel (TR) | Tape & Reel (TR) | Active | DP3T | Not Specified | On-On-On | 300mA (DC) | 6 V | Standard | 2.00mm | Stainless Steel | Silver | Surface Mount | Gull Wing | - | -10°C ~ 85°C | |||
1,000 In Stock | 1 : ¥13.22000 Bag | Bag | Active | DPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Phosphor Bronze | Silver | Surface Mount, Right Angle | Gull Wing | - | -40°C ~ 85°C | |||
1,000 In Stock | 1 : ¥13.46000 Tray | Tray | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Phosphor Bronze | Silver | Surface Mount, Right Angle | Gull Wing | - | -40°C ~ 85°C | |||
1,000 In Stock | 1,000 : ¥14.77507 Tape & Reel (TR) | Tape & Reel (TR) | Active | SP3T | Non-Shorting (BBM) | On-On-On | 200mA (DC) | 12 V | Standard | 1.70mm | Phosphor Bronze | Gold | Surface Mount, Right Angle | Gull Wing | - | -10°C ~ 60°C | |||
106 In Stock | 1 : ¥17.98000 Tube | Tube | Active | SPDT | Not Specified | On-On | 500mA (DC) | 12 V | Standard | - | Phosphor Bronze | Gold | Surface Mount, Right Angle | Gull Wing | - | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | 4PDT | Shorting (MBB) | On-On | 100mA (DC) | 30 V | Standard | 4.50mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 60°C | |||
0 In Stock | Active | Bulk | Active | 4P3T | Shorting (MBB) | On-On-On | 100mA (DC) | 30 V | Standard | 4.32mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 60°C | |||
0 In Stock | Active | Bulk | Active | DPDT | Shorting (MBB) | On-On | 100mA (DC) | 30 V | Standard | 4.29mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 60°C | |||
0 In Stock | Active | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 30 V | Standard | 4.29mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 6PDT | Not Specified | On-On | 300mA (DC) | 30 V | Standard | 2.00mm | - | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPDT | Not Specified | On-On | 300mA (DC) | 30 V | Standard | 4.00mm | - | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
0 In Stock | Active | Bulk | Active | 4P3T | Shorting (MBB) | On-On-On | 100mA (DC) | 30 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 60°C |