MMS 238 T | |
---|---|
DigiKey Part Number | 3746-MMS238TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMS 238 T |
Description | SWITCH SLIDE ON ON ON |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Stainless Steel | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -10°C ~ 85°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 2.00mm | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | - | |
Operating Force | 200 ~ 300gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥9.89857 | ¥8,908.71 |
1,800 | ¥8.44289 | ¥15,197.20 |
2,700 | ¥8.15177 | ¥22,009.78 |
6,300 | ¥7.74419 | ¥48,788.40 |
9,000 | ¥7.56951 | ¥68,125.59 |