MMS 1010 D-R | |
---|---|
DigiKey Part Number | 3746-MMS1010D-R-ND |
Manufacturer | |
Manufacturer Product Number | MMS 1010 D-R |
Description | SWITCH SLIDE ON - ON |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Switch Travel | - | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | - | |
Operating Force | 800gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥16.32900 | ¥163.29 |
25 | ¥15.33200 | ¥383.30 |
53 | ¥14.66396 | ¥777.19 |
106 | ¥13.99717 | ¥1,483.70 |
265 | ¥12.66434 | ¥3,356.05 |
530 | ¥11.66447 | ¥6,182.17 |
1,007 | ¥9.99815 | ¥10,068.14 |
5,035 | ¥8.86505 | ¥44,635.53 |