Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,906 In Stock | 1 : ¥44.83000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C | |||
3,190 In Stock | 1 : ¥141.95000 Bulk | Bulk | Active | 6PDT | Shorting (MBB) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.79mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -40°C ~ 80°C | |||
342 In Stock | 1 : ¥164.44000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.79mm | Copper | Gold | Through Hole, Right Angle | PC Pin | - | -20°C ~ 80°C | |||
23,552 In Stock | 1 : ¥3.78000 Bulk | - | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | - | 30 V | Standard | 3.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C | ||
3,089 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | SPDT | Shorting (MBB) | On-On | 100mA (DC) | - | 12 V | Standard | 2.50mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
8,132 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | SPDT | Shorting (MBB) | On-On | 100mA (DC) | - | 12 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
6,329 In Stock | 1 : ¥63.63000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.79mm | Copper | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 80°C | |||
301 In Stock | 1 : ¥28.00000 Bulk | Bulk | Active | DPDT | Shorting (MBB) | On-On | 100mA (DC) | - | 30 V | Standard | 3.50mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
1,010 In Stock | 1 : ¥28.82000 Bulk | Bulk | Active | SPDT | Shorting (MBB) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 5.00mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock | Active | - | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 500mA (DC) | - | 50 V | Standard | 8.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥10.84000 Cut Tape (CT) 10,140 : ¥6.10289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | DPDT | Non-Shorting (BBM) | On-On | 500mA (AC) | 24 V | - | - | - | Copper | Silver Nickel | Surface Mount | Gull Wing | - | -20°C ~ 85°C | ||
0 In Stock Check Lead Time | 10,530 : ¥5.36776 Bulk | - | Bulk | Active | DP3T | Non-Shorting (BBM) | On-On-On | 500mA (DC) | - | 50 V | Standard | 12.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 65°C | ||
0 In Stock | Obsolete | Bulk | Obsolete | 4PDT | Shorting (MBB) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 7.00mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4P3T | Shorting (MBB) | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 14.00mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.80mm | Copper | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPDT | Shorting (MBB) | On-On | 300mA (AC) | 115 V | - | Standard | 2.67mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | - | -40°C ~ 80°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DPDT | Shorting (MBB) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Screwdriver Slot | Flush | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | - | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 1,000 : ¥54.93878 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.80mm | Copper | Gold | Through Hole | PC Pin | - | -20°C ~ 80°C | |||
0 In Stock | Active | Tube | Active | DPDT | Shorting (MBB) | On-On | 300mA (AC) | 115 V | - | Standard | 2.67mm | Copper Alloy | Silver | Surface Mount, Right Angle | J Lead | - | -40°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Flush | Flush | Copper | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DPDT | Shorting (MBB) | On-On | 300mA (AC) | 115 V | - | Screwdriver Slot | Flush | Copper Alloy | Silver | Surface Mount | Gull Wing | Tape Seal | -40°C ~ 80°C | |||
0 In Stock | Active | Tray | Active | 4P3T | Shorting (MBB) | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 9.02mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | 6PDT | Shorting (MBB) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Screwdriver Slot | Flush | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | - | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 250 : ¥108.61704 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.79mm | Copper | Gold | Through Hole, Right Angle | PC Pin | - | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥101.80000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.80mm | Copper | Gold | Through Hole | PC Pin | - | -20°C ~ 80°C |