TSS11DGPC | |
---|---|
DigiKey Part Number | 450-2021-ND |
Manufacturer | |
Manufacturer Product Number | TSS11DGPC |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 2.80mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 80°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 3.05mm | |
Mechanical Life | 60,000 Cycles | |
Electrical Life | 60,000 Cycles | |
Operating Force | 150 ~ 600gf | |
Base Product Number |