Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,132 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | SPDT | Shorting (MBB) | On-On | 100mA (DC) | 12 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
5,108 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | SPDT | Shorting (MBB) | On-On | 100mA (DC) | 12 V | Standard | 2.50mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | Shorting (MBB) | On-On | 100mA (DC) | 12 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | Shorting (MBB) | On-On | 100mA (DC) | 12 V | Standard | 2.50mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SP3T | Shorting (MBB) | On-On-On | 100mA (DC) | 12 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SP3T | Shorting (MBB) | On-On-On | 100mA (DC) | 12 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 70°C |