CL-SA-12C-22 | |
---|---|
DigiKey Part Number | 563-1387-ND |
Manufacturer | |
Manufacturer Product Number | CL-SA-12C-22 |
Description | SWITCH SLIDE SPDT 500MA 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CL-SA-12C-22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 1.40mm | |
Contact Material | Gold (Au) | |
Contact Finish | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.60mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Operating Force | 255gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |
10 | ¥31.08200 | ¥310.82 |
25 | ¥28.38280 | ¥709.57 |
100 | ¥24.59900 | ¥2,459.90 |
250 | ¥22.30112 | ¥5,575.28 |
500 | ¥20.67918 | ¥10,339.59 |
1,000 | ¥19.19247 | ¥19,192.47 |
2,500 | ¥17.43539 | ¥43,588.48 |