CJS-1200TA | |
---|---|
DigiKey Part Number | 563-1021-2-ND - Tape & Reel (TR) 563-1021-1-ND - Cut Tape (CT) 563-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CJS-1200TA |
Description | SWITCH SLIDE SPDT 100MA 6V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CJS-1200TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Flush | |
Actuator Length | Flush | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.60mm | |
Mechanical Life | - | |
Electrical Life | 200 Cycles | |
Operating Force | 600gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.75800 | ¥77.58 |
25 | ¥7.25400 | ¥181.35 |
100 | ¥6.29860 | ¥629.86 |
250 | ¥5.73144 | ¥1,432.86 |
500 | ¥5.31338 | ¥2,656.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.92539 | ¥4,925.39 |
3,000 | ¥4.47763 | ¥13,432.89 |
5,000 | ¥4.17912 | ¥20,895.60 |
10,000 | ¥3.88061 | ¥38,806.10 |