Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,833 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
37,810 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 200mA (DC) | 30 V | Standard | 6.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C | |||
9,017 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 300mA (DC) | 6 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
31,617 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 30 V | Standard | 5.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C | |||
6,732 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 30 V | Standard | 6.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C | |||
4,388 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | SPDT | - | On-On | 500mA (DC) | 24 V | Recessed | 1.40mm | Nickel | Gold | Through Hole, Right Angle | PC Pin | - | -40°C ~ 85°C | |||
23,552 In Stock | 1 : ¥3.78000 Bulk | - | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 30 V | Standard | 3.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C | ||
1,477 In Stock | 1 : ¥5.34000 Box | - | Box | Active | DPDT | Not Specified | On-On | 500mA (DC) | 50 V | Standard | 7.00mm | Brass | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | ||
29,583 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
1,524 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 30 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
1,623 In Stock | 1 : ¥5.75000 Tray | Tray | Active | DPDT | Not Specified | On-On | 100mA (DC) | 30 V | Standard | 9.00mm | Phosphor Bronze | Silver | Through Hole, Right Angle | PC Pin | - | -40°C ~ 85°C | |||
323 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 500mA (DC) | 15 V | Standard | 8.50mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C | |||
84 In Stock | 1 : ¥28.98000 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 1A (DC) | 30 V | Recessed | - | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals, IP67 | -40°C ~ 80°C |