600DP1S1M4Q

DigiKey Part Number
EG5827-ND
Manufacturer
Manufacturer Product Number
600DP1S1M4Q
Description
SWITCH SLIDE DPDT 1A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
600DP1S1M4Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
1A (DC)
Voltage Rating - DC
30 V
Actuator Type
Recessed
Actuator Length
-
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals, IP67
Operating Temperature
-40°C ~ 80°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
4.00mm
Mechanical Life
20,000 Cycles
Electrical Life
20,000 Cycles
Operating Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.98000¥28.98
10¥27.80700¥278.07
162¥22.00327¥3,564.53
1,134¥17.16725¥19,467.66
5,022¥14.96238¥75,141.07
Manufacturers Standard Package