SLW-864547-5A-RA-D | |
---|---|
DigiKey Part Number | 2223-SLW-864547-5A-RA-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-864547-5A-RA-D |
Description | SWITCH SLIDE SPDT 0.3A 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | Phosphor Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 300gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.25300 | ¥42.53 |
25 | ¥4.09520 | ¥102.38 |
100 | ¥3.54500 | ¥354.50 |
250 | ¥3.22972 | ¥807.43 |
500 | ¥2.99330 | ¥1,496.65 |
1,000 | ¥2.67828 | ¥2,678.28 |
3,000 | ¥2.53650 | ¥7,609.50 |
5,000 | ¥2.34745 | ¥11,737.25 |