SLW-883935-2A-D | |
---|---|
DigiKey Part Number | 2223-SLW-883935-2A-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-883935-2A-D |
Description | SWITCH SLIDE SPDT 0.5A 30V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.39560 | ¥84.89 |
100 | ¥2.94810 | ¥294.81 |
250 | ¥2.67408 | ¥668.52 |
500 | ¥2.48758 | ¥1,243.79 |
1,000 | ¥2.23881 | ¥2,238.81 |
3,000 | ¥2.10198 | ¥6,305.94 |
5,000 | ¥1.95275 | ¥9,763.75 |