MS1247L6 | |
---|---|
DigiKey Part Number | 2449-MS1247L6-ND |
Manufacturer | |
Manufacturer Product Number | MS1247L6 |
Description | SWITCH SLIDE SPDT 0.2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 6.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.85000 | ¥38.50 |
25 | ¥3.70760 | ¥92.69 |
100 | ¥3.20920 | ¥320.92 |
250 | ¥2.92368 | ¥730.92 |
500 | ¥2.70972 | ¥1,354.86 |
1,000 | ¥2.42452 | ¥2,424.52 |
2,500 | ¥2.29618 | ¥5,740.45 |
5,000 | ¥2.12504 | ¥10,625.20 |