Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
176,786 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 200mA (DC) | - | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C | |||
35,631 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 100mA (DC) | - | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
7,402 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 300mA (DC) | - | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
8,185 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 200mA (DC) | - | 30 V | Standard | 3.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
489 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | DP3T | Non-Shorting (BBM) | On-On-On | 100mA (DC) | - | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
2,193 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 100mA (DC) | - | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥10.02000 Bulk | Bulk | Active | DP3T | Shorting (MBB) | On-On-On | 100mA (DC) | - | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
0 In Stock Check Lead Time | 1,000 : ¥23.73468 Bulk | Bulk | Active | DP3T | Non-Shorting (BBM) | On-On-On | 3A (AC), 500mA (DC) | 125 V | 125 V | Standard | 8.60mm | Copper Alloy | Silver | Panel Mount | Solder Lug | - | -20°C ~ 70°C |