OS203011MV9QS1 | |
---|---|
DigiKey Part Number | CKN9557-ND |
Manufacturer | |
Manufacturer Product Number | OS203011MV9QS1 |
Description | SWITCH SLIDE DP3T 100MA 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OS203011MV9QS1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.16000 | ¥81.60 |
25 | ¥7.51000 | ¥187.75 |
100 | ¥6.61110 | ¥661.11 |
250 | ¥6.06912 | ¥1,517.28 |
500 | ¥5.68492 | ¥2,842.46 |
1,000 | ¥5.32108 | ¥5,321.08 |
2,500 | ¥4.86952 | ¥12,173.80 |
5,000 | ¥4.54868 | ¥22,743.40 |