Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,666 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | - | 30 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
30,754 In Stock 6,871 Factory | 1 : ¥15.35000 Tray | Tray | Active | SPDT | Shorting (MBB) | On-On | 100mA (DC) | - | 30 V | Standard | 2.00mm | Phosphor Bronze | Silver | Through Hole | PC Pin | - | -15°C ~ 60°C | |||
8,132 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | SPDT | Shorting (MBB) | On-On | 100mA (DC) | - | 12 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
158 In Stock | 1 : ¥33.25000 Tray | Tray | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.80mm | - | - | Through Hole | PC Pin | Epoxy Sealed Terminals, IP57 | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 1,000 : ¥29.45072 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.50mm | Copper Alloy | Gold | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C |