500RSP1S1M2RE | |
---|---|
DigiKey Part Number | EG4989-ND |
Manufacturer | |
Manufacturer Product Number | 500RSP1S1M2RE |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 500RSP1S1M2RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 2.80mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals, IP57 | |
Operating Temperature | -20°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | 1.90mm | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Operating Force | 200gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
10 | ¥31.84500 | ¥318.45 |
25 | ¥29.07800 | ¥726.95 |
189 | ¥25.20148 | ¥4,763.08 |
378 | ¥22.84741 | ¥8,636.32 |
567 | ¥21.18589 | ¥12,012.40 |
945 | ¥19.66269 | ¥18,581.24 |
2,457 | ¥17.86262 | ¥43,888.46 |