500RSP1S1M6RE | |
---|---|
DigiKey Part Number | EG4990-ND |
Manufacturer | |
Manufacturer Product Number | 500RSP1S1M6RE |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 500RSP1S1M6RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 2.80mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals, IP57 | |
Operating Temperature | -20°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | 1.90mm | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Operating Force | 200gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥33.87200 | ¥338.72 |
25 | ¥30.92360 | ¥773.09 |
80 | ¥26.80100 | ¥2,144.08 |
270 | ¥24.29770 | ¥6,560.38 |
540 | ¥22.53054 | ¥12,166.49 |
1,080 | ¥20.91076 | ¥22,583.62 |
2,430 | ¥18.99640 | ¥46,161.25 |