Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,778 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6.1% | 500 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
33,046 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±6.7% | 500 mW | 100 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
14,075 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5.6% | 500 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
15,890 In Stock | 1 : ¥1.81000 Cut Tape (CT) 8,000 : ¥0.28048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5.56% | 500 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
16,000 In Stock 64,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 8,000 : ¥0.28048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6.06% | 500 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 3.9 V | ±6.41% | 500 mW | 90 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock 40,725 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | 3.6 V | ±3% | 200 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock 27,000 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | 3.9 V | ±3% | 500 mW | 90 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock 15,930 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | 3.9 V | ±3% | 200 mW | 90 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 3.9 V | ±6.4% | 500 mW | 90 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock | 15,000 : ¥0.31717 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 3 V | ±7% | 100 mW | 100 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock | 6,000 : ¥0.46406 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 33 V | ±6% | 100 mW | 80 Ohms | 50 nA @ 23.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 30 V | ±7% | 200 mW | 80 Ohms | 50 nA @ 21 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523F | SOD-523F | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 33 V | ±6% | 200 mW | 80 Ohms | 50 nA @ 23.2 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523F | SOD-523F | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 36 V | ±6% | 200 mW | 90 Ohms | 50 nA @ 25.2 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523F | SOD-523F | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 39 V | ±5% | 200 mW | 130 Ohms | 50 nA @ 27.3 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523F | SOD-523F | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 3.3 V | ±6% | 200 mW | 95 Ohms | 5 µA @ 1 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523F | SOD-523F | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 3.6 V | ±6% | 200 mW | 90 Ohms | 5 µA @ 1 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523F | SOD-523F | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 3 V | ±7% | 200 mW | 100 Ohms | 10 µA @ 1 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523F | SOD-523F | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 3.3 V | ±6% | 100 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 3.3 V | ±3% | 200 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 3.9 V | ±5% | 100 mW | 90 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 3.6 V | ±6% | 100 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 36 V | ±6% | 100 mW | 90 Ohms | 50 nA @ 25.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 30 V | ±7% | 100 mW | 80 Ohms | 50 nA @ 21 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 |