MM5Z3V3T1 | |
---|---|
DigiKey Part Number | MM5Z3V3T1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM5Z3V3T1 |
Description | DIODE ZENER 3.3V 200MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 100 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z3V3T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |