MM5Z3V3 | |
---|---|
DigiKey Part Number | MM5Z3V3TR-ND - Tape & Reel (TR) MM5Z3V3CT-ND - Cut Tape (CT) MM5Z3V3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z3V3 |
Description | ZENER SOD523 3.3V 0.3W 5% |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±6% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |