PDZ10B,115 | |
---|---|
DigiKey Part Number | 1727-5143-2-ND - Tape & Reel (TR) 1727-5143-1-ND - Cut Tape (CT) 1727-5143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ10B,115 |
Description | DIODE ZENER 10V 400MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PDZ10B,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.05100 | ¥10.51 |
100 | ¥0.56650 | ¥56.65 |
500 | ¥0.44498 | ¥222.49 |
1,000 | ¥0.30893 | ¥308.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25593 | ¥767.79 |
6,000 | ¥0.24201 | ¥1,452.06 |
9,000 | ¥0.20597 | ¥1,853.73 |
30,000 | ¥0.19052 | ¥5,715.60 |
75,000 | ¥0.16477 | ¥12,357.75 |
150,000 | ¥0.13697 | ¥20,545.50 |