B05100W-TP | |
---|---|
DigiKey Part Number | 353-B05100W-TPTR-ND - Tape & Reel (TR) 353-B05100W-TPCT-ND - Cut Tape (CT) 353-B05100W-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B05100W-TP |
Description | DIODE SCHOTTKY 100V 500MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | B05100W-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.72980 | ¥72.98 |
500 | ¥0.60866 | ¥304.33 |
1,000 | ¥0.42287 | ¥422.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36650 | ¥1,099.50 |
6,000 | ¥0.33996 | ¥2,039.76 |
9,000 | ¥0.28191 | ¥2,537.19 |
30,000 | ¥0.27694 | ¥8,308.20 |
75,000 | ¥0.24875 | ¥18,656.25 |
150,000 | ¥0.21558 | ¥32,337.00 |