LPV4-0550FP | |
---|---|
DigiKey Part Number | 492-2467-ND |
Manufacturer | |
Manufacturer Product Number | LPV4-0550FP |
Description | LIGHT PIPE RIGID 3.91MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.91mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥9.84780 | ¥984.78 |
500 | ¥8.90214 | ¥4,451.07 |
1,000 | ¥7.65033 | ¥7,650.33 |
2,500 | ¥7.23304 | ¥18,082.60 |
5,000 | ¥7.06613 | ¥35,330.65 |
10,000 | ¥6.95485 | ¥69,548.50 |